- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F1238X24B1-FHR
Mechatronics
F1238X24B1-FHR
Fan Tubeaxial - 24VDC - Square - 119mm x 119mm - Ball - 130.0 CFM (3.64m³/min) - 47.0 dB(A) - 3 Wire Leads.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | F1238X24B1-FHR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9107008000 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 119 x 119 x 38 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 12 W |
| Maximum Airflow: | 130 CFM |
| Noise Level: | 47 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |