- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- F1238X12B-FSR
F1238X12B-FSR
Mechatronics
DC Axial Fans
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Axial Fans
Search Keywords: F1238X12BFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:F1238X12B-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan1342
-
Dimension:119 x 119 x 381359mm
-
Voltage Rating:12 V
-
Power Rating:N/A
-
Maximum Airflow:130 CFM
-
Noise Level:47 dB
-
Special Features:Tachometer1363
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$18.31
10
$17.46
25
$16.94
50
$16.45
100
$14.86
250
$14.47
500 +
$13.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT