Mechatronics Authorized Distributor

F1238H24B-FHR

The F1238H24B-FHR is a 24V DC axial fan, measuring 119 x 119 x 38 mm, designed for high-performance cooling applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
The F1238H24B-FHR is a 24V DC axial fan, measuring 119 x 119 x 38 mm, designed for high-performance cooling applications.
Search Keywords: F1238H24BFHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: F1238H24B-FHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 5.3 W
Maximum Airflow: 112 CFM
Noise Level: 41 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1238H24B-FHR RoHS compliant?
Yes, F1238H24B-FHR is RoHS compliant.
What is the lead time for F1238H24B-FHR?
The standard lead time for F1238H24B-FHR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.84
10
$18.20
25
$17.02
50
$16.49
100
$15.97
250
$15.93
500 +
$15.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!