Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

F1238E24B-FHR

Fan Tubeaxial - 24VDC - Square - 119mm x 119mm - Ball - 121.0 CFM (3.39m³/min) - 44.0 dB(A) - 2 Wire Leads.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
Fan Tubeaxial - 24VDC - Square - 119mm x 119mm - Ball - 121.0 CFM (3.39m³/min) - 44.0 dB(A) - 2 Wire Leads.
Search Keywords: F1238E24BFHR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: F1238E24B-FHR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 119 x 119 x 38 mm
Voltage Rating: 24 V
Power Rating: 8.4 W
Maximum Airflow: 121 CFM
Noise Level: 44 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is F1238E24B-FHR RoHS compliant?
Yes, F1238E24B-FHR is RoHS compliant.
What is the lead time for F1238E24B-FHR?
The standard lead time for F1238E24B-FHR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$22.044
5
$20.040
10
$17.510
25
$16.370
50
$15.850
100
$15.350
250
$15.320
500 +
$15.280
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!