- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- E9225M12B-FSR
Mechatronics
E9225M12B-FSR
DC Fan Axial Ball Bearing 12V 44CFM 32dB 92 X 92 X 25mm High Performance
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | E9225M12B-FSR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Fan |
| Dimension: | 92 x 92 x 25 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 2.8 W |
| Maximum Airflow: | 44 CFM |
| Noise Level: | 32 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |