Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

E9225M12B1-FSR

DC Fan Axial Ball Bearing 12V 44CFM 32dB 92 X 92 X 25mm High Performance/Tachometer

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Axial Ball Bearing 12V 44CFM 32dB 92 X 92 X 25mm High Performance/Tachometer
Search Keywords: E9225M12B1FSR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mechatronics
  • Part No:
    E9225M12B1-FSR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596590
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 25 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    2.8 W
  • Maximum Airflow:
    44 CFM
  • Noise Level:
    32 dB
  • Tachometer Signal:
    Yes
  • Special Features:
    Tachometer Output
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E9225M12B1-FSR RoHS compliant?
Yes, E9225M12B1-FSR is RoHS compliant.
What is the lead time for E9225M12B1-FSR?
The standard lead time for E9225M12B1-FSR is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
5
$14.4317
25
$13.1189
50
$12.5506
100
$11.4858
250
$11.0240
500
$10.1367
1,000 +
$9.5549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!