- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- E9225M05B-FSR
E9225M05B-FSR
Mechatronics
DC Fan Axial Ball Bearing 5V 44CFM 32dB 92 X 92 X 25mm High Performance
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 44CFM 32dB 92 X 92 X 25mm High Performance
Search Keywords: E9225M05BFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:E9225M05B-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:5 V
-
Power Rating:N/A
-
Maximum Airflow:44 CFM
-
Noise Level:32 dB
-
Special Features:High Performance
-
Termination:Lead Wire
-
Housing Material:Polybutylene Terephthalate
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
5
$15.65
25
$10.94
50
$10.23
100
$9.91
250
$9.60
500
$9.55
1,000 +
$9.50
Click for Quote
Log in
to unlock special pricing