- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- E9225H12B1-FSR
Mechatronics
E9225H12B1-FSR
DC Fan Axial Ball Bearing 12V 51CFM 36dB 92 X 92 X 25mm High Performance/Tachometer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:E9225H12B1-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:4.3 W
-
Maximum Airflow:51 CFM
-
Noise Level:36 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C