- Home ›
- All Products›
- E9225E12B1-FSR
E9225E12B1-FSR
Mechatronics
92x92x25mm, 12V, 56 CFM, tach
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
92x92x25mm, 12V, 56 CFM, tach
Search Keywords: E9225E12B1FSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:E9225E12B1-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
5
$11.48
25
$10.90
50
$10.65
100
$9.84
250
$9.64
500
$9.01
1,000 +
$8.67
Click for Quote
Log in
to unlock special pricing