- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- E1225L12BT-FSR
Mechatronics
E1225L12BT-FSR
DC Fan Axial Ball Bearing 12V 55CFM 32dB 120 X 120 X 25mm
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 55CFM 32dB 120 X 120 X 25mm
Search Keywords: E1225L12BTFSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:E1225L12BT-FSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:N/A
-
Maximum Airflow:55 CFM
-
Noise Level:32 dB
-
Special Features:None
-
Termination:Quick Connect
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is E1225L12BT-FSR RoHS compliant?
Yes, E1225L12BT-FSR is RoHS compliant.
What is the lead time for E1225L12BT-FSR?
The standard lead time for E1225L12BT-FSR is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$17.77
10
$15.52
25
$14.52
50
$14.06
100
$13.62
250
$13.58
500 +
$13.55
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT