Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

E1225E12BT-FSR

DC Fan Ball Bearing 12V 0.58A 3000RPM 93CFM 44dB Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Fan Ball Bearing 12V 0.58A 3000RPM 93CFM 44dB Flange Mount
Search Keywords: E1225E12BTFSR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: E1225E12BT-FSR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Fan
Dimension: 120 x 120 x 25 mm
Voltage Rating: 12 V
Maximum Airflow: 93 CFM
Noise Level: 44 dB
Special Features: None
Termination: Quick Connect
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is E1225E12BT-FSR RoHS compliant?
Yes, E1225E12BT-FSR is RoHS compliant.
What is the lead time for E1225E12BT-FSR?
The standard lead time for E1225E12BT-FSR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 217
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.77
10
$15.52
25
$14.52
50
$14.06
100
$13.62
250
$13.58
500 +
$13.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!