- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B5020L24B-BSR
B5020L24B-BSR
Mechatronics
DC Blowers, 51 x 50 x 20 mm Size
Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance Guarantee
Description
+
DC Blowers, 51 x 50 x 20 mm Size
Search Keywords: B5020L24BBSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:B5020L24B-BSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower1342
-
Dimension:51 x 50 x 201359mm
-
Voltage Rating:24 V
-
Power Rating:N/A
-
Maximum Airflow:6 CFM
-
Noise Level:29 dB
-
Special Features:Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:Polybutylene Terephthalate1345
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.62
50
$10.18
100
$9.27
250
$8.80
500
$8.12
1,000 +
$7.77
Click for Quote
Log in
to unlock special pricing