- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B5020L12B-BSR
Mechatronics
B5020L12B-BSR
DC Blowers, 51 x 50 x 20 mm Size
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:B5020L12B-BSR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:ID
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Category:DC Blower1342
-
Dimension:51 x 50 x 201359mm
-
Voltage Rating:12 V
-
Power Rating:N/A
-
Maximum Airflow:6 CFM
-
Noise Level:29 dB
-
Special Features:Tachometer1363
-
Termination:Lead Wire1364
-
Housing Material:Polybutylene Terephthalate1345
-
Operating Temperature:N/A