- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B5015E12B1-BSR-WS
Mechatronics
B5015E12B1-BSR-WS
DC Blower Centrifugal Ball Bearing 12V 5CFM 45dB 51 X 51 X 15.7mm Tachometer
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | B5015E12B1-BSR-WS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Blower |
| Dimension: | 51 x 51 x 15.7 mm |
| Voltage Rating: | 12 V |
| Maximum Airflow: | 5 CFM |
| Noise Level: | 45 dB |
| Tachometer Signal: | Yes |
| Special Features: | Tachometer Output |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |