- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B1232H24B-BSR-E
Mechatronics
B1232H24B-BSR-E
DC Plowers
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mechatronics |
| Part No: | B1232H24B-BSR-E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | ID |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Category: | DC Blower1342 |
| Dimension: | 120 x 120 x 321359mm |
| Voltage Rating: | 24 V |
| Maximum Airflow: | 28 CFM |
| Noise Level: | 49 dB |
| Special Features: | PWM1363,Tachometer1363 |
| Termination: | Lead Wire1364 |
| Housing Material: | Polybutylene Terephthalate1345 |
| Operating Temperature: | -10 to 70 °C |