- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- B1232H24B1-BSR-CC
Mechatronics
B1232H24B1-BSR-CC
DC Blower Centrifugal Ball Bearing 24V 28CFM 49dB 120 X 120 X 32mm Tachometer
View Datasheet Accessories Notify Me
RoHS Compliant
Case Packaging
Certificate of Compliance
Description
+
DC Blower Centrifugal Ball Bearing 24V 28CFM 49dB 120 X 120 X 32mm Tachometer
Search Keywords: B1232H24B1BSRCC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechatronics
-
Part No:B1232H24B1-BSR-CC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:24 V
-
Power Rating:N/A
-
Maximum Airflow:28 CFM
-
Noise Level:49 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is B1232H24B1-BSR-CC RoHS compliant?
Yes, B1232H24B1-BSR-CC is RoHS compliant.
What is the lead time for B1232H24B1-BSR-CC?
The standard lead time for B1232H24B1-BSR-CC is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$23.2066
10
$21.1628
25
$20.2780
50
$19.7310
100
$17.9549
250
$17.5057
500 +
$16.1809
Click for Quote
Log in
to unlock special pricing