Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

B1232H12B-BSR

DC Blower Centrifugal Ball Bearing 12V 28CFM 49dB 120 X 120 X 32mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Case Packaging
Certificate of Compliance
Description +
DC Blower Centrifugal Ball Bearing 12V 28CFM 49dB 120 X 120 X 32mm
Search Keywords: B1232H12BBSR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: B1232H12B-BSR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8414596590
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Category: DC Blower
Dimension: 120 x 120 x 32 mm
Voltage Rating: 12 V
Maximum Airflow: 28 CFM
Noise Level: 49 dB
Special Features: None
Termination: Lead Wires
Housing Material: Plastic
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is B1232H12B-BSR RoHS compliant?
Yes, B1232H12B-BSR is RoHS compliant.
What is the lead time for B1232H12B-BSR?
The standard lead time for B1232H12B-BSR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$22.99
10
$16.92
25
$15.37
50
$14.78
100
$14.71
250
$14.68
500 +
$14.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!