Image is representational - see manufacturer specifications

Mechatronics Authorized Distributor

09450-R

Fan Guard Retainer Only - Plastic - 120mm Sqr - No Guard nor Media

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fan Guard Retainer Only - Plastic - 120mm Sqr - No Guard nor Media
Search Keywords: 09450R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: 09450-R
Unit of Measure: Per Each
RoHS: Yes
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 67
Fits Fan Size: 120 mm
Tensile Strength: N/R
Color: Black
Family: 09450-R
Pressure: N/R
Dielectric Constant: N/R
Material: Plastic
Density: N/R
Dimension: 125.2 x 125.2 x 10.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09450-R RoHS compliant?
Yes, 09450-R is RoHS compliant.
What is the lead time for 09450-R?
The standard lead time for 09450-R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
67
Order Increment:
67
6 Weeks can ship 12/31/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
67
$1.2750
268
$1.1930
536
$1.1379
1,005
$1.0875
2,546
$1.0562
5,025
$1.0267
7,504
$1.0113
10,050 +
$0.9961
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!