Mechatronics Authorized Distributor

09251-F/60

RETAINER, FILTER, GUARD 60 PPI, 60 MM FILTER ASSEMBLIES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RETAINER, FILTER, GUARD 60 PPI, 60 MM FILTER ASSEMBLIES
Search Keywords: 09251F60
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mechatronics
Part No: 09251-F/60
Unit of Measure: Per Each
RoHS: Yes
HTS: 8421398015
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Material: Plastic
Fits Fan Size: 60 mm
Dimension: 60 x 6.6 x 60 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 09251-F/60 RoHS compliant?
Yes, 09251-F/60 is RoHS compliant.
What is the lead time for 09251-F/60?
The standard lead time for 09251-F/60 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.46
50
$2.36
250
$1.84
500
$1.64
1,000
$1.55
2,500
$1.50
5,000 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!