- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 1800-T0-1-2E-0400-02
1800-T0-1-2E-0400-02
Mechanical Products
Circuit Breaker Protector 1Pole 40A 120VAC/32VDC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circuit Breaker Protector 1Pole 40A 120VAC/32VDC
Search Keywords: 1800T012E040002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mechanical Products
-
Part No:1800-T0-1-2E-0400-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$78.07
25
$20.23
50
$19.16
100 +
$18.10
Click for Quote
Log in
to unlock special pricing