- Home ›
- All Products›
- VF7-11H12
VF7-11H12
MEC Relays
Electromechanical Relay 24VDC 288Ohm 240A SPST-NO (26.2x26.2x25.2)mm THT Power Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VDC 288Ohm 240A SPST-NO (26.2x26.2x25.2)mm THT Power Relay
Search Keywords: VF711H12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:VF7-11H12
-
Alias/AKA:AR7-11H12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
945
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.12
50
$3.61
100
$3.44
250
$3.19
500
$3.01
1,000
$3.00
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing