- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- VF4-45H11
VF4-45H11
MEC Relays
Power Relay 24VDC 120(NO)A/45(NC)A SPDT (( 28mm 33mm Automotive 53.2mm)) Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 120(NO)A/45(NC)A SPDT (( 28mm 33mm Automotive 53.2mm)) Plug-In
Search Keywords: VF445H11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:VF4-45H11
-
Alias/AKA:AR4-45H11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,618
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$4.23
50
$3.44
100
$3.43
250
$3.19
500
$3.01
1,000
$3.00
2,500
$2.86
5,000 +
$2.82
Click for Quote
Log in
to unlock special pricing