- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- SSA4812
SSA4812
MEC Relays
Relay SSR 8.5mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 8.5mA 280V AC-IN 25A 280V AC-OUT 4-Pin
Search Keywords: SSA4812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:SSA4812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$121.46
5
$41.78
10 +
$39.92
Click for Quote
Log in
to unlock special pricing