- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- NI-4421
NI-4421
MEC Relays
Electromechanical Relay 4PDT 2A 24VDC 1.44KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 4PDT 2A 24VDC 1.44KOhm Through Hole
Search Keywords: NI4421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:NI-4421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$159.32
5
$68.33
10
$67.79
25 +
$66.99
Click for Quote
Log in
to unlock special pricing