Image is representational - see manufacturer specifications

MEC Relays

HL2-HP-DC24V-F

Power Relay 24VDC 10A DPDT(20.8x27.2x36.9)mm THT Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Relay 24VDC 10A DPDT(20.8x27.2x36.9)mm THT Automotive
Search Keywords: HL2HPDC24VF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: MEC Relays
Part No: HL2-HP-DC24V-F
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410050
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Relay Construction: Non-Latching
DC Coil Voltage: 24 V
Contact Arrangement: DPDT
Mounting: Through Hole
Termination Style: PC Pin
Push to Test Button: No
Led Indicator: No
Operating Temperature: -50 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HL2-HP-DC24V-F RoHS compliant?
Yes, HL2-HP-DC24V-F is RoHS compliant.
What is the lead time for HL2-HP-DC24V-F?
The standard lead time for HL2-HP-DC24V-F is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
9 Weeks can ship 1/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$35.56
10 +
$16.58
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!