- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- HC4-H-DC24V
MEC Relays
HC4-H-DC24V
Power Relay 24VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) Socket Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 24VDC 5A 4PDT(27.2mm 20.8mm 35.2mm) Socket Automotive
Search Keywords: HC4HDC24V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:HC4-H-DC24V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:4PDT10703
-
Mounting:Socket10716
-
Termination Style:Plug-In10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-50 to 70 °C
Product Guides
+
Frequently Asked Questions
Is HC4-H-DC24V RoHS compliant?
Yes, HC4-H-DC24V is RoHS compliant.
What is the lead time for HC4-H-DC24V?
The standard lead time for HC4-H-DC24V is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$31.25
10
$24.68
25 +
$19.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT