- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- GQ-TPDT-120A
GQ-TPDT-120A
MEC Relays
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 3PDT 10A 120VAC 2.25KOhm Plug-In
Search Keywords: GQTPDT120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GQ-TPDT-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
41
Can Ship immediately
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$69.75
10
$58.55
20 +
$49.92
Click for Quote
Log in
to unlock special pricing