- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- GL-DPDT-24D
MEC Relays
GL-DPDT-24D
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 24VDC 10A DPDT Plug-In Control Relay
Search Keywords: GLDPDT24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GL-DPDT-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is GL-DPDT-24D RoHS compliant?
Yes, GL-DPDT-24D is RoHS compliant.
What is the lead time for GL-DPDT-24D?
The standard lead time for GL-DPDT-24D is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,828
Ships today, if you order in
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$17.00
10
$16.00
25
$14.00
50
$12.00
100
$9.00
250 +
$8.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT