- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- GH-2C-48D
GH-2C-48D
MEC Relays
Power Relay 48VDC 30A DPDT (( 85.73mm 63.8mm 63.5mm))
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 48VDC 30A DPDT (( 85.73mm 63.8mm 63.5mm))
Search Keywords: GH2C48D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GH-2C-48D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Ships today, if you order in
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$105.00
5
$97.00
10 +
$89.00
Click for Quote
Log in
to unlock special pricing