- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- GH-2C-480A
GH-2C-480A
MEC Relays
Electromechanical Relay DPDT 30A 480VAC 4.5KOhm Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay DPDT 30A 480VAC 4.5KOhm Flange Mount
Search Keywords: GH2C480A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:GH-2C-480A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
42
Can Ship immediately
9 Weeks
can ship
7/13/26