- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1390HP-2C-120A
1390HP-2C-120A
MEC Relays
Power Relay 115VAC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Accessories Notify Me
RoHS Compliant
Description
+
Power Relay 115VAC 10A DPDT (( 27.2mm 20.8mm 36.9mm)) Through Hole
Search Keywords: 1390HP2C120A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:1390HP-2C-120A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
8/6/26