- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1335P-2C-24D
1335P-2C-24D
MEC Relays
Electromechanical Relay DPDT 5A 24VDC 500Ohm Through Hole
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Electromechanical Relay DPDT 5A 24VDC 500Ohm Through Hole
Search Keywords: 1335P2C24D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:1335P-2C-24D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$112.36
10
$31.68
20 +
$29.77
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT