- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 1315-4C-12D
Available Replacements
MEC Relays
1315-4C-12D
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 4PDT 5A 12VDC 160Ohm Plug-In
Search Keywords: 13154C12D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEC Relays
-
Part No:1315-4C-12D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Frequently Asked Questions
What replaces 1315-4C-12D?
The recommended replacement for 1315-4C-12D is GM-4PDT-12D from MEC Relays, available from OnlineComponents.com.
Is 1315-4C-12D RoHS compliant?
Yes, 1315-4C-12D is RoHS compliant.
What is the lead time for 1315-4C-12D?
The standard lead time for 1315-4C-12D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
9 Weeks
can ship
11/30/26