- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- XLG-75-12-A-PH
MEAN WELL
XLG-75-12-A-PH
Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Constant Power Mode LED Driver - 12VDC - 2.5 to 5A - Built-In potentiometer Current Adjust - IP67
Search Keywords: XLG7512APH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | XLG-75-12-A-PH |
| Alias/AKA: | XLG-75-12-A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409520 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is XLG-75-12-A-PH RoHS compliant?
Yes, XLG-75-12-A-PH is RoHS compliant.
What is the lead time for XLG-75-12-A-PH?
The standard lead time for XLG-75-12-A-PH is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Ships today, if you order in
19 Weeks
can ship
3/17/27
Price (USD)
Qty
Unit Price
1
$25.30
5
$24.10
10
$23.00
20 +
$22.30
Click for Quote
Log in
to unlock special pricing