- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- XLG-200-24-A-PH
Description
+
Power Supply - LED Driver - AC/DC Converter - Constant Current - 1 Output - 24V - 8.3A - 199W - 100 to 305 VAC Input - 94% Efficiency - Wire Leads.
Search Keywords: XLG20024APH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:XLG-200-24-A-PH
-
Alias/AKA:XLG-200-24-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
668
Ships today, if you order in
16 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$37.10
5
$35.30
10
$33.70
20 +
$32.80
Click for Quote
Log in
to unlock special pricing