- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- XDR-150E-24
MEAN WELL
XDR-150E-24
AC-DC Power Supply - 150W - DIN Rail - +24VDC - 6.5A
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC-DC Power Supply - 150W - DIN Rail - +24VDC - 6.5A
Search Keywords: XDR150E24
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | XDR-150E-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is XDR-150E-24 RoHS compliant?
Yes, XDR-150E-24 is RoHS compliant.
What is the lead time for XDR-150E-24?
The standard lead time for XDR-150E-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
19 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1
$27.70
5
$26.40
10
$25.30
20 +
$24.50
Click for Quote
Log in
to unlock special pricing