- Home ›
- All Products›
- Power ›
- Power Supplies ›
- LED Power Supplies ›
- XBG-100-AB-C
MEAN WELL
XBG-100-AB-C
Constant Power Mode LED Driver
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Constant Power Mode LED Driver
Search Keywords: XBG100ABC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:XBG-100-AB-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Input/Output Type:AC/DC8097
-
Type:Constant Power8116
-
Dimming:0-10V/PWM/Resistor8093
-
Maximum Output Power:100 W
-
Output Voltage Range:27 to 56 VDC
-
Maximum Output Current:2780 mA
-
Termination Style:Lead Wire8115
-
Operating Temperature:-40 to 85 °C
-
Warranty:N/A
-
Family:XBG-100-AB-C
Product Guides
+
Frequently Asked Questions
Is XBG-100-AB-C RoHS compliant?
Yes, XBG-100-AB-C is RoHS compliant.
What is the lead time for XBG-100-AB-C?
The standard lead time for XBG-100-AB-C is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$37.10
5
$35.30
10
$33.70
20 +
$32.80
Click for Quote
Log in
to unlock special pricing