- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-750-48
MEAN WELL
UHP-750-48
AC/DC Power Supply Single-OUT 48V 15.7A 753.6W 9-Pin Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 48V 15.7A 753.6W 9-Pin Box
Search Keywords: UHP75048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-750-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:110,230 V
-
Dimension:237 x 100 x 41 mm
-
DC Input Voltage:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is UHP-750-48 RoHS compliant?
Yes, UHP-750-48 is RoHS compliant.
What is the lead time for UHP-750-48?
The standard lead time for UHP-750-48 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
19 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$201.40
5
$191.90
10
$183.40
20 +
$178.10
Click for Quote
Log in
to unlock special pricing