- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-500R-12
Description
+
AC/DC Power Supply - 1 Output - 12VDC@41.7A - 500.4W - w/Redundacy Support
Search Keywords: UHP500R12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-500R-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:232 x 81 x 31 mm
-
AC Input Voltage:N/A
-
DC Input Voltage:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$98.00
5
$93.40
10
$89.30
20 +
$86.70
Click for Quote
Log in
to unlock special pricing