- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-500-5
MEAN WELL
UHP-500-5
AC/DC Power Supply - 1 Output - 5V@80A - 400W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 5V@80A - 400W
Search Keywords: UHP5005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-500-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:232 x 81 x 31 mm
Product Guides
+
Frequently Asked Questions
Is UHP-500-5 RoHS compliant?
Yes, UHP-500-5 is RoHS compliant.
What is the lead time for UHP-500-5?
The standard lead time for UHP-500-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
19 Weeks
can ship
3/8/27