- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-500-4.2
MEAN WELL
UHP-500-4.2
AC/DC Power Supply Single-OUT 4.2V 80A 336W 9-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 4.2V 80A 336W 9-Pin
Search Keywords: UHP50042
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | UHP-500-4.2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 232 x 81 x 31 mm |
Frequently Asked Questions
Is UHP-500-4.2 RoHS compliant?
Yes, UHP-500-4.2 is RoHS compliant.
What is the lead time for UHP-500-4.2?
The standard lead time for UHP-500-4.2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$109.10
5
$103.90
10
$99.30
20 +
$96.40
Click for Quote
Log in
to unlock special pricing