- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-350R-5
MEAN WELL
UHP-350R-5
AC/DC Power Supply - 1 Output - 5V@60A - 300W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 5V@60A - 300W
Search Keywords: UHP350R5
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | UHP-350R-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409530 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 220 x 62 x 31 mm |
Product Guides
+
Frequently Asked Questions
Is UHP-350R-5 RoHS compliant?
Yes, UHP-350R-5 is RoHS compliant.
What is the lead time for UHP-350R-5?
The standard lead time for UHP-350R-5 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$82.80
5
$78.90
10
$75.40
20 +
$73.20
Click for Quote
Log in
to unlock special pricing