- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-350-3.3
MEAN WELL
UHP-350-3.3
AC/DC Power Supply - 1 Output - 3.3V@60A - 198W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 3.3V@60A - 198W
Search Keywords: UHP35033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-350-3.3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
DC Input Voltage:N/A
-
Dimension:220 x 62 x 31 mm
Frequently Asked Questions
Is UHP-350-3.3 RoHS compliant?
Yes, UHP-350-3.3 is RoHS compliant.
What is the lead time for UHP-350-3.3?
The standard lead time for UHP-350-3.3 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
1
$79.60
5
$75.80
10
$72.50
20 +
$70.40
Click for Quote
Log in
to unlock special pricing