- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-350-15
MEAN WELL
UHP-350-15
AC/DC Power Supply - 1 Output - 15V@23.4A - 351W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@23.4A - 351W
Search Keywords: UHP35015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-350-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:N/A
-
Dimension:220 x 62 x 31 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is UHP-350-15 RoHS compliant?
Yes, UHP-350-15 is RoHS compliant.
What is the lead time for UHP-350-15?
The standard lead time for UHP-350-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$70.90
5
$67.50
10
$64.50
20 +
$62.70
Click for Quote
Log in
to unlock special pricing