- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-200-55
MEAN WELL
UHP-200-55
AC/DC Power Supply Single-OUT 55V 3.6A 201.6W 9-Pin Carton
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 55V 3.6A 201.6W 9-Pin Carton
Search Keywords: UHP20055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-200-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Dimension:194 x 55 x 26104mmmm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is UHP-200-55 RoHS compliant?
Yes, UHP-200-55 is RoHS compliant.
What is the lead time for UHP-200-55?
The standard lead time for UHP-200-55 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$50.50
5
$48.10
10
$46.00
20 +
$44.70
Click for Quote
Log in
to unlock special pricing