- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-200-15
MEAN WELL
UHP-200-15
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply - 1 Output - 15V@13.4A - 201W
Search Keywords: UHP20015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-200-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Dimension:194 x 55 x 26 mm
-
DC Input Voltage:N/A
Product Guides
+
Frequently Asked Questions
Is UHP-200-15 RoHS compliant?
Yes, UHP-200-15 is RoHS compliant.
What is the lead time for UHP-200-15?
The standard lead time for UHP-200-15 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
19 Weeks
can ship
3/11/27