- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-1500-380
Description
+
AC-DC Power Supply - 1500W - 380VDC - Input: 90 to 264 VAC - Enclosed
Search Keywords: UHP1500380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-1500-380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$397.10
5
$378.30
10
$361.60
20 +
$351.10
Click for Quote
Log in
to unlock special pricing