- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- UHP-1000-24
MEAN WELL
UHP-1000-24
AC/DC Power Supply Single-OUT 24V 42A 1008W 9-Pin Box
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 24V 42A 1008W 9-Pin Box
Search Keywords: UHP100024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:MEAN WELL
-
Part No:UHP-1000-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
AC Input Voltage:N/A
-
Dimension:240 x 115 x 41 mm
-
DC Input Voltage:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is UHP-1000-24 RoHS compliant?
Yes, UHP-1000-24 is RoHS compliant.
What is the lead time for UHP-1000-24?
The standard lead time for UHP-1000-24 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
19 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
1
$266.00
5
$253.40
10
$242.20
20 +
$235.20
Click for Quote
Log in
to unlock special pricing