Available Replacements
RECOMMENDED REPLACEMENT

MEAN WELL Authorized Distributor

TS-700-248A

700 Watt, Single Output, TS-700-248A from Mean Well

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
700 Watt, Single Output, TS-700-248A from Mean Well
Search Keywords: TS700248A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    MEAN WELL
  • Part No:
    TS-700-248A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Typical Input Voltage:
    48 VDC
  • Input Voltage Range:
    42 to 60 VDC
  • Input Connection Type:
    Hardwired
  • Typical Output Voltage:
    200/220/230/240 VAC
  • Continuous Output Power:
    700 W
  • Surge Output Power:
    1400 W
  • Output Connection Type:
    NEMA 5-15R
  • Output Frequency:
    50/60 Hz
  • Output Wave Form:
    True Sine Wave
  • AC Output Voltage Regulation:
    3 %
  • Dimension:
    295 x 184 x 70 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TS-700-248A discontinued?
Yes, TS-700-248A from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-700-248A?
The recommended replacement for TS-700-248A is NTS-750-248US from MEAN WELL, available from OnlineComponents.com.
Is TS-700-248A RoHS compliant?
Yes, TS-700-248A is RoHS compliant.
What is the lead time for TS-700-248A?
The standard lead time for TS-700-248A is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!