- Home ›
- All Products›
- Power ›
- Power Supplies ›
- DC to AC Inverters ›
- TS-700-112F
Available Replacements
MEAN WELL
TS-700-112F
DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC to AC Inverter 12VDC-IN 100VAC/110VAC/115VAC/120VAC 700W True Sine Wave
Search Keywords: TS700112F
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | MEAN WELL |
| Part No: | TS-700-112F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409510 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Typical Input Voltage: | 12 VDC |
| Input Voltage Range: | 10.5 to 15 VDC |
| Input Connection Type: | Hardwired |
| Typical Output Voltage: | 100/110/115/120 VAC |
| Continuous Output Power: | 7004307W |
| Surge Output Power: | 14004331W |
| Output Connection Type: | NEMA 5-20R |
| Output Frequency: | 60 Hz |
| Output Wave Form: | True Sine Wave4321 |
| AC Output Voltage Regulation: | 34306% |
| Dimension: | 295 x 184 x 704308mmmm |
Product Guides
+
Frequently Asked Questions
Is TS-700-112F discontinued?
Yes, TS-700-112F from Mean Well is discontinued (end-of-life December 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TS-700-112F?
The recommended replacement for TS-700-112F is NTS-750-112GFCI from MEAN WELL, available from OnlineComponents.com.
Is TS-700-112F RoHS compliant?
Yes, TS-700-112F is RoHS compliant.
What is the lead time for TS-700-112F?
The standard lead time for TS-700-112F is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.